1W DC-DC regulated power supply module featuring a single 3.3V output at 300mA. This hybrid SIP-4 converter operates within a 21.6V to 26.4V DC input range, offering 75% efficiency and 3kV isolation voltage. Designed for PCB mounting via through-hole technology, it boasts a compact 6mm width, 9.5mm height, and 19.5mm depth, with an operating temperature range of -40°C to 85°C. RoHS compliant.
XP Power IV2403SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV2403SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.