
1W DC-DC regulated power supply module, featuring a single 5V output with 300mA current capability. This hybrid, SIP-4 packaged converter offers 3kV isolation voltage and operates within a 21.6V to 26.4V DC input range. With 77% efficiency and a maximum output power of 1W, it is designed for through-hole PCB mounting. The module operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 300mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |