
Board mount DC/DC converter, SIP package, offering 1W output power at 12V nominal output voltage and 83mA output current. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 4.5V to 9V DC input voltage range, delivering 70% efficiency. Designed for through-hole PCB mounting, with dimensions of 21.85mm depth, 0.86inch length, 0.44inch height, and 0.36inch width. Operating temperature range spans from -40°C to 100°C.
XP Power IW0512SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 21.85mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW0512SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.