
Board mount DC/DC converter with 1W output power and 24V nominal output voltage. Features 42mA output current, 1kV isolation voltage, and SCP protection. Operates from a 4.5V to 9V DC input, with a typical efficiency of 68%. Packaged in a SIP for through-hole PCB mounting, with an operating temperature range of -40°C to 100°C.
XP Power IW0524SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 21.85mm |
| Efficiency | 68% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW0524SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
