
Board mount DC/DC converter, 1W output power, 5V nominal output voltage, 200mA output current. Features 1kV isolation voltage, 72% efficiency, and short circuit protection (SCP). Operates from a 9V to 18V DC input voltage range, with a nominal input of 12V. Packaged in a SIP (Single In-line Package) for through-hole PCB mounting, with dimensions of 21.85mm depth, 11.18mm height (0.44inch), 21.84mm length (0.86inch), and 9.14mm width (0.36inch). Suitable for operation between -40°C and 100°C.
XP Power IW1205SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.85mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW1205SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.