
Board mount DC/DC converter with a 9V nominal output voltage and 111mA output current, delivering up to 1W of power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates from a 9V to 18V DC input, with a typical efficiency of 77%. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 21.85mm depth, 11.1mm height, and 9.2mm width. Suitable for operating temperatures from -40°C to 100°C.
XP Power IW1209SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 21.85mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 9V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW1209SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.