
Isolated board mount DC/DC converter, regulated, fixed output. Features 1W output power, 24V nominal output voltage, and 42mA output current. Input voltage range is 9V to 18V DC. Offers 1kV isolation voltage and through-hole PCB mounting in a SIP package. Operating temperature range from -40°C to 100°C.
Sign in to ask questions about the XP Power IW1224SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IW1224SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 21.85mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW1224SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
