
Board mount DC/DC converter, SIP package, delivering 3.3V output voltage at 303mA for 1W maximum output power. Features include short circuit protection (SCP) and 1kV isolation voltage. Operates from an 18V to 36V DC input voltage range with a nominal supply voltage of 24V. Offers 70% efficiency and a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting with dimensions of 21.85mm depth, 11.1mm height, and 9.2mm width. RoHS compliant.
XP Power IW2403SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 303mA |
| Depth | 21.85mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW2403SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.