
Board mount DC/DC converter featuring a single 12V output at 83mA, delivering 1W of power. This SIP package converter operates from an 18V to 36V DC input, with a nominal input of 24V. It offers 1kV isolation and includes short-circuit protection (SCP). With 75% efficiency and a wide operating temperature range of -40°C to 100°C, this RoHS compliant component is designed for through-hole PCB mounting.
XP Power IW2412SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 21.85mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW2412SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.