
3W DC-DC regulated power supply module, SIP package, featuring 5V nominal output voltage and 600mA maximum output current. This hybrid converter operates with a 4.5V to 9V DC input range, delivering 3W of output power with 76% efficiency. It offers 1.6kV isolation voltage and includes short-circuit protection (SCP). Designed for PCB mounting, this through-hole component operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.85mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |