
3W DC-DC regulated power supply module featuring a hybrid SIP package. Delivers dual outputs of 15V and -15V, each with 100mA maximum output current. Operates from a 4.5V to 9V DC input, offering 1.6kV isolation voltage and 82% efficiency. Designed for through-hole PCB mounting, this module boasts a wide operating temperature range of -40°C to 100°C and includes short-circuit protection.
Sign in to ask questions about the XP Power IZ0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IZ0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 21.85mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.5g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
