
Regulated, isolated board mount DC/DC converter featuring a single 5V output at 600mA, delivering 3W of power. Input voltage range spans from 9V to 18V DC, with a nominal operating voltage of 12V. Boasting 1.6kV isolation voltage and 81% efficiency, this SIP package converter operates across a wide temperature range of -40°C to 100°C. Through-hole PCB mounting and short-circuit protection (SCP) are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IZ1205SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.85mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ1205SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
