
3W DC-DC regulated power supply module, 1 output, 5V nominal output voltage, 600mA maximum output current. Features include short-circuit protection (SCP) and 1.6kV isolation voltage. Operates from an 18V to 36V DC input range with 79% efficiency. Packaged in a SIP form factor for through-hole PCB mounting, with dimensions of 21.85mm depth, 0.44inch height, 0.86inch length, and 0.36inch width. Rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.85mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 0.36inch |
| RoHS | Compliant |