
3W DC-DC regulated power supply module, featuring a single 3.3V output at 700mA. This hybrid, board-mount converter operates within a 36V to 72V DC input range, offering 1.6kV isolation and 75% efficiency. Designed for through-hole PCB mounting in a SIP package, it includes short-circuit protection and operates from -40°C to 100°C.
Sign in to ask questions about the XP Power IZ4803SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IZ4803SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.85mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IZ (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ4803SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
