3W DC-DC regulated power supply module featuring a single 5V output at 600mA. This hybrid, SIP-8/7 package board mount converter operates from a 36V to 72V DC input, with a nominal input of 48V. Key technical specifications include 1.6kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). The module is RoHS compliant and designed for through-hole PCB mounting, with dimensions of 21.85mm depth, 11.1mm height, and 9.2mm width.
Sign in to ask questions about the XP Power IZ4805SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IZ4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.85mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IZ (3W) |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ4805SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.