Isolated board mount DC/DC converter, regulated, with a single 15V output at 200mA, delivering 3W maximum output power. Features a wide input voltage range of 36V to 72V DC and 1500V isolation. Operates efficiently at 81% with short circuit protection. Packaged in a SIP for through-hole PCB mounting, with dimensions of 21.85mm depth, 11.1mm height, and 9.2mm width.
XP Power IZ4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.85mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 15V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.