
2W DC-DC regulated power supply module featuring dual 3.3V and -3.3V outputs, each with 300mA current capability. This hybrid, plastic DIP package board mount converter operates from a 4.5V to 5.5V DC input, delivering 2W maximum output power with 62% efficiency. Key features include UVLO and SCP protection, 1kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, this module is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0205D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JAH0205D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 31.75mm |
| Efficiency | 62% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0205D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.