
2W DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 67mA current capability. This hybrid, plastic DIP package board mount converter operates from a 4.5V to 5.5V DC input, offering 1kV isolation voltage. Integrated UVLO and SCP features enhance reliability, with an operating temperature range of -40°C to 100°C.
XP Power JAH0205D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 31.75mm |
| Efficiency | 70% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0205D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
