
2W DC-DC regulated power supply module featuring a hybrid, plastic DIP package for through-hole PCB mounting. Delivers dual outputs of 24V and -24V, each with a maximum current of 42mA. Operates from a 4.5V to 5.5V DC input, offering 1kV isolation voltage and 69% efficiency. Includes UVLO and SCP protection, with an operating temperature range of -40°C to 100°C.
XP Power JAH0205D24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 31.75mm |
| Efficiency | 69% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0205D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
