
2W, single output, regulated DC-DC converter module featuring a 9V nominal output voltage and 222mA maximum output current. This hybrid, plastic DIP package converter operates from a 4.5V to 5.5V DC input range, offering 1kV isolation voltage. Designed for PCB mounting, it includes UVLO and SCP protection features and operates across a -40°C to 100°C temperature range with 67% efficiency.
Sign in to ask questions about the XP Power JAH0205S09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JAH0205S09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 222mA |
| Depth | 31.75mm |
| Efficiency | 67% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 9V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0205S09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.