Isolated board mount DC/DC converter, fixed, 2 outputs, 9V and -9V. Features 2W output power, 111mA maximum output current per channel, and 75% efficiency. Operates with a 10.8V to 13.2V DC input voltage range and provides 1kV isolation. Includes UVLO and SCP protection features. Packaged in a DIP case for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0212D09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 31.75mm |
| Efficiency | 75% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0212D09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.