
2W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each with 83mA current capability. This hybrid, plastic DIP package converter operates from a 10.8V to 13.2V DC input, offering 1kV isolation voltage and 78% efficiency. Integrated UVLO and SCP protection, along with a wide operating temperature range of -40°C to 100°C, ensure reliable performance. Designed for PCB through-hole mounting, this module provides 2W maximum output power.
XP Power JAH0212D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0212D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
