
2W DC-DC regulated power supply module, featuring a single 5V output at 400mA. This hybrid, plastic DIP package board mount converter operates from a 10.8V to 13.2V DC input, offering 1kV isolation voltage. Designed for through-hole PCB mounting, it boasts an efficiency of 64% and includes UVLO and SCP protection. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0212S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 64% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0212S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.