2W DC-DC regulated power supply module, featuring a single 12V output with 166mA current capability. This hybrid, plastic DIP package board mount converter operates from a 10.8V to 13.2V DC input, offering 1kV isolation voltage. Designed for through-hole PCB mounting, it boasts 70% efficiency and includes UVLO and SCP protection features. Operating across a -40°C to 100°C temperature range, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the XP Power JAH0212S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JAH0212S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 166mA |
| Depth | 31.75mm |
| Efficiency | 70% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0212S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.