
2W DC-DC regulated power supply module, featuring a single 15V output at 133mA. This hybrid, plastic DIP package board mount converter operates with an input voltage range of 10.8V to 13.2V DC and offers 1kV isolation. Designed for through-hole PCB mounting, it boasts an efficiency of 66% and includes UVLO and SCP protection features. Operating across a wide temperature range of -40°C to 100°C, this RoHS compliant component is supplied in a rail/tube package.
XP Power JAH0212S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 133mA |
| Depth | 31.75mm |
| Efficiency | 66% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0212S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.