2W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 83mA. This hybrid, plastic DIP package module operates from a 21.6V to 26.4V DC input, offering 1kV isolation and 80% efficiency. Integrated UVLO and SCP protection, with a wide operating temperature range of -40°C to 100°C, make it suitable for PCB through-hole mounting.
Checking distributor stock and pricing after the page loads.
XP Power JAH0224D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.