
Isolated board mount DC/DC converter featuring dual 15V outputs, each delivering up to 67mA for a total of 2W output power. Operates with an input voltage range of 21.6V to 26.4V DC, offering 1kV isolation voltage. This converter boasts 77% efficiency and includes UVLO and SCP protection features. Packaged in a DIP form factor for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0224D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0224D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.