
2W DC-DC regulated power supply module featuring dual 24V and -24V outputs, each with 42mA current capability. This hybrid, plastic DIP package board mount converter operates from a 21.6V to 26.4V DC input, delivering 2W of total output power with 75% efficiency. Key features include 1kV isolation voltage, UVLO, and SCP protection, with a wide operating temperature range of -40°C to 100°C. Designed for PCB mounting, it offers a compact footprint with dimensions of 1.25 x 0.8 x 0.4 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0224D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JAH0224D24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 31.75mm |
| Efficiency | 75% |
| Features | UVLO, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0224D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
