
2W DC-DC regulated power supply module, featuring a single 9V output with 222mA maximum current. This hybrid, plastic DIP package converter operates with an efficiency of 63% and offers 1kV isolation voltage. Designed for through-hole PCB mounting, it accepts an input voltage range of 21.6V to 26.4V DC. Integrated features include UVLO and SCP, with an operating temperature range from -40°C to 100°C.
Sign in to ask questions about the XP Power JAH0224S09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JAH0224S09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 222mA |
| Depth | 31.75mm |
| Efficiency | 63% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 9V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0224S09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.