
2W DC/DC Converter, board mount, DIP package, featuring a single 24V output with 83mA current capability. Operates within a 21.6V to 26.4V DC input range, offering 1kV isolation voltage. Includes UVLO and SCP protection, with an efficiency of 68% and a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0224S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JAH0224S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Depth | 31.75mm |
| Efficiency | 68% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0224S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
