
Isolated board mount DC/DC converter featuring 1kV isolation. This single output converter operates with an input voltage range of 21.6V to 26.4V DC, delivering a nominal 3.3V output at 500mA. With a maximum output power of 2W and an efficiency of 57%, it includes UVLO and SCP protection features. The converter is housed in a DIP package for through-hole PCB mounting, with dimensions of 31.75mm depth, 10.16mm height, and 20.32mm width. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JAH0224S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 57% |
| Features | UVLO, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JAH |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JAH0224S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.