Isolated board mount DC/DC converter featuring dual outputs of 5V and -5V, each with 200mA maximum current. This 2W converter operates from a 9V to 18V DC input, offering 1.5kV isolation voltage. Key features include UVLO, OVP, OCP, and SCP protection. With a compact 1-inch length, 0.8-inch width, and 0.39-inch height, it is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0212D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0212D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.