Board mount DC-DC converter with 3.3V nominal output voltage and 600mA maximum output current, delivering up to 2W of regulated power. Features include UVLO, OVP, OCP, and SCP protection, with 1.5kV isolation voltage. Operates from a 9V to 18V DC input range and offers 72% efficiency. Housed in a 24/8 package with through-hole mounting for PCB integration, this RoHS compliant module operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0212S03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 600mA |
| Depth | 25.4mm |
| Efficiency | 72% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0212S03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.