
2W DC-DC converter module with 5V single output, delivering 400mA. Features include 9-18V DC input range, 1.5kV isolation voltage, and through-hole PCB mounting. Operating temperature range is -40°C to 100°C, with integrated UVLO, OVP, OCP, and SCP protection. This hybrid component is housed in a DIP package.
XP Power JCA0212S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0212S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
