
2W DC-DC regulated power supply module featuring a single 12V output at 170mA. This hybrid, board-mount converter operates from a 9V to 18V DC input, offering 1.5kV isolation voltage. Key protection features include UVLO, OVP, OCP, and SCP, with a maximum operating temperature of 100°C. The module is RoHS compliant and designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 170mA |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |