
Isolated board mount DC/DC converter with a 2:1 input range, featuring a fixed 15V output at 140mA, delivering 2W of power. Operates from a 9V to 18V DC input, with 1.5kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole PCB mountable, with dimensions of 1 inch (L) x 0.8 inch (W) x 0.39 inch (H). RoHS compliant and operates across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 140mA |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |