
2W DC-DC regulated power supply module featuring a single 15V output at 140mA. This hybrid, board-mount converter operates from an 18-36V DC input, offering 1.5kV isolation voltage and 75% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. The module is designed for through-hole PCB mounting, with dimensions of 1" x 0.8" x 0.39", and operates across a -40°C to 100°C temperature range.
XP Power JCA0224S15 technical specifications.
| Current - Output 1 | 140mA |
| Depth | 25.4mm |
| Efficiency | 75% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0224S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.