
2W DC-DC regulated power supply module featuring dual outputs of 5V and -5V, each with 200mA current capability. This hybrid, board-mount converter operates from a 36V to 75V DC input, providing 1.5kV isolation. Key protection features include UVLO, OVP, OCP, and SCP, with an efficiency of 73%. The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCA0248D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCA0248D01 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 25.4mm |
| Efficiency | 73% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0248D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.