
Isolated board mount DC/DC converter, fixed, 2 outputs, 3W total output power. Features dual 12V outputs, each rated for 130mA. Operates with a 9V to 18V DC input range and provides 1.5kV isolation. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting for PCB integration, with a compact 1" x 0.8" x 0.39" package.
Sign in to ask questions about the XP Power JCA0312D02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCA0312D02 technical specifications.
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 25.4mm |
| Efficiency | 75% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0312D02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
