
Isolated board mount DC/DC converter, 3W output power, featuring a 2:1 input voltage range of 9V to 18V DC. Delivers a fixed 12V output at 260mA, with 1.5kV isolation voltage. Operates efficiently at 78% and includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting for PCB integration, with dimensions of 1 inch (L) x 0.8 inch (W) x 0.39 inch (H). Extended operating temperature range from -40°C to 100°C.
XP Power JCA0312S12 technical specifications.
| Current - Output 1 | 260mA |
| Depth | 25.4mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0312S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.