
Isolated board mount DC/DC converter, fixed, 2 outputs, 3W output power. Features 12V and -12V outputs, each with 130mA maximum output current. Operates with an input voltage range of 18V to 36V DC, offering 1.5kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole, PCB mountable with a compact 1" x 0.8" x 0.39" footprint.
XP Power JCA0324D02 technical specifications.
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 25.4mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0324D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
