3W DC-DC regulated power supply module, featuring a single 5V output with 600mA maximum current. This hybrid board mount converter operates from an 18-36V DC input, providing 1.5kV isolation. It offers 77% efficiency and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. The module is designed for through-hole PCB mounting, with dimensions of 25.4mm depth, 0.39-inch height, and 1-inch length, operating across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 600mA |
| Depth | 25.4mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |