
Isolated board mount DC/DC converter, fixed, 2 outputs, 4W total output power. Features dual 12V outputs, each with 170mA current capability. Operates from a 9V to 18V DC input range, delivering 12V and -12V outputs. Offers 1.5kV isolation voltage and includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting for PCB integration, with a compact 1" x 0.8" x 0.39" footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0412D02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 170mA |
| Current - Output 2 | 170mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0412D02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
