
Board mount DC-DC converter, 4W output power, 2 outputs, each delivering 140mA at +/-15V. Features 9V to 18V DC input range, 1.5kV isolation voltage, and 83% efficiency. Operating temperature range from -40°C to 100°C, with integrated UVLO, OVP, OCP, and SCP protection. Through-hole PCB mountable in a compact PACKAGE-23/8 form factor.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 140mA |
| Current - Output 2 | 140mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 140mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |