Board mount DC-DC converter, 4W output power, 12V nominal output voltage, and 340mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with input voltages from 9V to 18V DC, offering 1.5kV isolation voltage. This hybrid module has an efficiency of 82% and a wide operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting with a compact 1-inch length, 0.8-inch width, and 0.39-inch height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 340mA |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |