Board mount DC-DC converter, 4W output power, 15V nominal output voltage, 280mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 18V DC input range with 84% efficiency. Isolation voltage rated at 1.5kV. Through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0412S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 280mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0412S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.