
Board mount DC-DC converter, 4W output power, featuring dual 5V and -5V outputs, each capable of 400mA current. This hybrid module operates from an 18V to 36V DC input, delivering regulated power with 81% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. The compact package measures 1 inch in length, 0.8 inches in width, and 0.39 inches in height, with a depth of 25.4mm, suitable for PCB through-hole mounting. Isolation voltage is rated at 1.5kV, and the operating temperature range is -40°C to 100°C.
XP Power JCA0424D01 technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0424D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
