
Board Mount DC-DC Converter, 4W output power, featuring dual 12V and -12V outputs, each with 170mA current capability. This regulated power supply module operates from an 18V to 36V DC input, delivering 4.08W total output. With 1.5kV isolation voltage and 83% efficiency, it includes UVLO, OVP, OCP, and SCP protection features. The hybrid module is designed for through-hole PCB mounting, with dimensions of 25.4mm depth, 0.39-inch height, and 1-inch length, operating across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0424D02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 170mA |
| Current - Output 2 | 170mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0424D02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
