
Board mount DC-DC converter, 4W output power, 3.3V nominal output voltage, and 1.22A maximum output current. Features include 1.5kV isolation voltage, 82% efficiency, and protection against UVLO, OVP, OCP, and SCP. Operates within an 18V to 36V DC input voltage range and a -40°C to 100°C temperature range. Through-hole PCB mounting.
XP Power JCA0424S03 technical specifications.
| Current - Output 1 | 1.22A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.22A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0424S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
