
6W dual output DC-DC converter module, featuring 12V and -12V outputs, each rated for 250mA. This hybrid, board-mount power supply operates from a 4.5V to 9V DC input, delivering 6W maximum output power with 83% efficiency. Protection features include UVLO, OVP, OCP, and SCP, with 1.5kV isolation voltage. The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
XP Power JCA0605D02 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0605D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
